
TXB0104RGYR | |
|---|---|
DigiKey Part Number | 296-21930-2-ND - Tape & Reel (TR) 296-21930-1-ND - Cut Tape (CT) 296-21930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104RGYR |
Description | IC XLTR VL BIDIR 14-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104RGYR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-VFQFN Exposed Pad |
Channels per Circuit 4 | Supplier Device Package 14-VQFN (3.5x3.5) |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB0104BQ,115 | NXP USA Inc. | 12 015 | 568-8404-1-ND | 19,74000 Kč | Upgrade |
| NTB0104BQ-Q100X | NXP USA Inc. | 10 081 | 568-12377-1-ND | 23,10000 Kč | Upgrade |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 7 858 | 1727-2610-1-ND | 19,11000 Kč | Similar |
| LXB0104ZB14-13 | Diodes Incorporated | 4 478 | 31-LXB0104ZB14-13CT-ND | 14,49000 Kč | Similar |
| NLVSX4014MUTAG | onsemi | 218 001 | 488-NLVSX4014MUTAGCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,62568 Kč | 6 312,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55303 Kč | 34 659,09 Kč |
| 6 000 | 11,28993 Kč | 67 739,58 Kč |
| 9 000 | 11,15822 Kč | 100 423,98 Kč |
| 15 000 | 11,01225 Kč | 165 183,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |












