Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-QFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXB0104ZB14-13

DigiKey Part Number
31-LXB0104ZB14-13TR-ND - Tape & Reel (TR)
31-LXB0104ZB14-13CT-ND - Cut Tape (CT)
31-LXB0104ZB14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXB0104ZB14-13
Description
IC XLTR VL BIDIR 14-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 110Mbps 14-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.65 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Push-Pull, Tri-State
Part Status
Active
Data Rate
110Mbps
Translator Type
Voltage Level
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-VFQFN Exposed Pad
Channels per Circuit
4
Supplier Device Package
14-QFN (3.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,26800 Kč102,68 Kč
259,22240 Kč230,56 Kč
1008,06320 Kč806,32 Kč
2507,51224 Kč1 878,06 Kč
5007,17964 Kč3 589,82 Kč
1 0007,06478 Kč7 064,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,44273 Kč32 213,65 Kč
10 0006,29938 Kč62 993,80 Kč
15 0006,22757 Kč93 413,55 Kč
25 0006,14805 Kč153 701,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč