14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTB0104BQ-Q100X

DigiKey Part Number
568-12377-2-ND - Tape & Reel (TR)
568-12377-1-ND - Cut Tape (CT)
568-12377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTB0104BQ-Q100X
Description
IC XLTR VL BIDIR 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
NTB0104BQ-Q100X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1016,41900 Kč164,19 Kč
2514,83600 Kč370,90 Kč
10013,61720 Kč1 361,72 Kč
25012,31676 Kč3 079,19 Kč
50011,96904 Kč5 984,52 Kč
1 00010,75318 Kč10 753,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,50311 Kč31 509,33 Kč
6 00010,00296 Kč60 017,76 Kč
Manufacturers Standard Package
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč