
2N7002PW | |
|---|---|
DigiKey Part Number | 4878-2N7002PWTR-ND - Tape & Reel (TR) 4878-2N7002PWCT-ND - Cut Tape (CT) 4878-2N7002PWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PW |
Description | MOSFET N-CH 60V 315MA SC-70 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 315mA (Ta) 260mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 260mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,56230 Kč | 156,23 Kč |
| 500 | 1,13852 Kč | 569,26 Kč |
| 1 000 | 1,00118 Kč | 1 001,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82585 Kč | 2 477,55 Kč |
| 6 000 | 0,73728 Kč | 4 423,68 Kč |
| 9 000 | 0,69207 Kč | 6 228,63 Kč |
| 15 000 | 0,64121 Kč | 9 618,15 Kč |
| 21 000 | 0,61107 Kč | 12 832,47 Kč |
| 30 000 | 0,58175 Kč | 17 452,50 Kč |
| 75 000 | 0,51736 Kč | 38 802,00 Kč |
| 150 000 | 0,47755 Kč | 71 632,50 Kč |
| 300 000 | 0,44409 Kč | 133 227,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











