
DMPH3010LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMPH3010LK3-13TR-ND - Tape & Reel (TR) 31-DMPH3010LK3-13CT-ND - Cut Tape (CT) 31-DMPH3010LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH3010LK3-13 |
Description | MOSFET P-CHANNEL 30V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 3.9W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 139 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6807 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,57000 Kč | 195,70 Kč |
| 100 | 12,97050 Kč | 1 297,05 Kč |
| 500 | 10,13364 Kč | 5 066,82 Kč |
| 1 000 | 9,22085 Kč | 9 220,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23248 Kč | 20 581,20 Kč |
| 5 000 | 7,62160 Kč | 38 108,00 Kč |
| 7 500 | 7,31047 Kč | 54 828,52 Kč |
| 12 500 | 6,96090 Kč | 87 011,25 Kč |
| 17 500 | 6,75396 Kč | 118 194,30 Kč |
| 25 000 | 6,61437 Kč | 165 359,25 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








