
2N7002A-7 | |
|---|---|
DigiKey Part Number | 2N7002A-7DITR-ND - Tape & Reel (TR) 2N7002A-7DICT-ND - Cut Tape (CT) 2N7002A-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002A-7 |
Description | MOSFET N-CH 60V 180MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 180mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 23 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6Ohm @ 115mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002K-AU_R1_000A2 | Panjit International Inc. | 16 687 | 3757-2N7002K-AU_R1_000A2CT-ND | 0,56000 Kč | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 37 192 | 3757-2N7002K_R1_00001CT-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,68610 Kč | 168,61 Kč |
| 500 | 1,22922 Kč | 614,61 Kč |
| 1 000 | 1,08098 Kč | 1 080,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89200 Kč | 2 676,00 Kč |
| 6 000 | 0,79645 Kč | 4 778,70 Kč |
| 9 000 | 0,74767 Kč | 6 729,03 Kč |
| 15 000 | 0,69282 Kč | 10 392,30 Kč |
| 21 000 | 0,66030 Kč | 13 866,30 Kč |
| 30 000 | 0,62868 Kč | 18 860,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











