
SSM3K37FS,LF | |
|---|---|
DigiKey Part Number | SSM3K37FSLFTR-ND - Tape & Reel (TR) SSM3K37FSLFCT-ND - Cut Tape (CT) SSM3K37FSLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K37FS,LF |
Description | MOSFET N-CH 20V 200MA SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 200mA (Ta) 100mW (Ta) Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K37FS,LF Models |
Category | Rds On (Max) @ Id, Vgs 2.2Ohm @ 100mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 1mA |
Series | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 100mW (Ta) |
FET Type | Operating Temperature 150°C (TA) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SSM |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 100 | 1,70390 Kč | 170,39 Kč |
| 500 | 1,24258 Kč | 621,29 Kč |
| 1 000 | 1,09325 Kč | 1 093,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90242 Kč | 2 707,26 Kč |
| 6 000 | 0,80600 Kč | 4 836,00 Kč |
| 9 000 | 0,75678 Kč | 6 811,02 Kč |
| 15 000 | 0,70143 Kč | 10 521,45 Kč |
| 21 000 | 0,66862 Kč | 14 041,02 Kč |
| 30 000 | 0,63670 Kč | 19 101,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











