
WAVE-ANC1 | |
---|---|
DigiKey Part Number | 345-1595-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-ANC1 |
Description | PCB ANCHOR 10MM TALL |
Customer Reference | |
Detailed Description | Solder Anchor (2 required) For BGA Heat Sinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Anchor (2 required) | |
For Use With/Related Products | BGA Heat Sinks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 4,35300 Kč | 43,53 Kč |
25 | 4,14920 Kč | 103,73 Kč |
50 | 3,99520 Kč | 199,76 Kč |
100 | 3,85360 Kč | 385,36 Kč |
250 | 3,66940 Kč | 917,35 Kč |
500 | 3,53736 Kč | 1 768,68 Kč |
1 000 | 3,40966 Kč | 3 409,66 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |