
WAVE-40-12 | |
---|---|
DigiKey Part Number | 345-1540-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-40-12 |
Description | ANCHOR HEATSINK 40X40X12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-40-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.36°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 103,73000 Kč | 103,73 Kč |
10 | 91,81900 Kč | 918,19 Kč |
25 | 87,46920 Kč | 2 186,73 Kč |
50 | 84,30740 Kč | 4 215,37 Kč |
100 | 81,25990 Kč | 8 125,99 Kč |
250 | 77,39596 Kč | 19 348,99 Kč |
500 | 74,59182 Kč | 37 295,91 Kč |
1 000 | 71,88683 Kč | 71 886,83 Kč |
Unit Price without VAT: | 103,73000 Kč |
---|---|
Unit Price with VAT: | 125,51330 Kč |