
WAVE-35-21 | |
|---|---|
DigiKey Part Number | 345-1538-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-35-21 |
Description | ANCHOR HEATSINK 35X35X21MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-35-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.11°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,06000 Kč | 132,06 Kč |
| 10 | 116,83500 Kč | 1 168,35 Kč |
| 25 | 111,29040 Kč | 2 782,26 Kč |
| 50 | 107,26620 Kč | 5 363,31 Kč |
| 100 | 103,38550 Kč | 10 338,55 Kč |
| 250 | 98,46756 Kč | 24 616,89 Kč |
| 500 | 94,89898 Kč | 47 449,49 Kč |
| 1 000 | 91,45495 Kč | 91 454,95 Kč |
| Unit Price without VAT: | 132,06000 Kč |
|---|---|
| Unit Price with VAT: | 159,79260 Kč |








