
WAVE-35-15 | |
|---|---|
DigiKey Part Number | 345-1537-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-35-15 |
Description | ANCHOR HEATSINK 35X35X15MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-35-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.15°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,24000 Kč | 91,24 Kč |
| 10 | 80,82000 Kč | 808,20 Kč |
| 25 | 76,98760 Kč | 1 924,69 Kč |
| 50 | 74,20900 Kč | 3 710,45 Kč |
| 100 | 71,52610 Kč | 7 152,61 Kč |
| 250 | 68,12492 Kč | 17 031,23 Kč |
| 500 | 65,65740 Kč | 32 828,70 Kč |
| 1 000 | 63,27654 Kč | 63 276,54 Kč |
| Unit Price without VAT: | 91,24000 Kč |
|---|---|
| Unit Price with VAT: | 110,40040 Kč |



