
WAVE-23-165 | |
|---|---|
DigiKey Part Number | 345-1530-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-23-165 |
Description | ANCHOR HEATSINK 23X23X16.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-23-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.08°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,45000 Kč | 81,45 Kč |
| 10 | 72,17600 Kč | 721,76 Kč |
| 25 | 68,74720 Kč | 1 718,68 Kč |
| 50 | 66,26020 Kč | 3 313,01 Kč |
| 100 | 63,86480 Kč | 6 386,48 Kč |
| 250 | 60,82944 Kč | 15 207,36 Kč |
| 500 | 58,62604 Kč | 29 313,02 Kč |
| 1 000 | 56,50096 Kč | 56 500,96 Kč |
| Unit Price without VAT: | 81,45000 Kč |
|---|---|
| Unit Price with VAT: | 98,55450 Kč |



