
WAVE-40-125 | |
|---|---|
DigiKey Part Number | 345-1541-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-40-125 |
Description | ANCHOR HEATSINK 40X40X12.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-40-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.16°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,03000 Kč | 101,03 Kč |
| 10 | 89,42300 Kč | 894,23 Kč |
| 25 | 85,18640 Kč | 2 129,66 Kč |
| 50 | 82,10760 Kč | 4 105,38 Kč |
| 100 | 79,13730 Kč | 7 913,73 Kč |
| 250 | 75,37376 Kč | 18 843,44 Kč |
| 500 | 72,64338 Kč | 36 321,69 Kč |
| 1 000 | 70,00921 Kč | 70 009,21 Kč |
| Unit Price without VAT: | 101,03000 Kč |
|---|---|
| Unit Price with VAT: | 122,24630 Kč |



