
WAVE-32-12 | |
---|---|
DigiKey Part Number | 345-1533-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-32-12 |
Description | ANCHOR HEATSINK 32X32X12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-32-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.260" (32.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.64°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,53000 Kč | 88,53 Kč |
10 | 78,40400 Kč | 784,04 Kč |
25 | 74,68800 Kč | 1 867,20 Kč |
50 | 71,98840 Kč | 3 599,42 Kč |
100 | 69,38680 Kč | 6 938,68 Kč |
250 | 66,08692 Kč | 16 521,73 Kč |
500 | 63,69356 Kč | 31 846,78 Kč |
1 000 | 61,38414 Kč | 61 384,14 Kč |
Unit Price without VAT: | 88,53000 Kč |
---|---|
Unit Price with VAT: | 107,12130 Kč |