WAVE-29-127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVE-29-127

DigiKey Part Number
345-1532-ND
Manufacturer
Manufacturer Product Number
WAVE-29-127
Description
ANCHOR HEATSINK 29X29X12.7MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Board Level
Datasheet
 Datasheet
EDA/CAD Models
WAVE-29-127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Square, Angled Fins
Length
1.142" (29.00mm)
Width
1.142" (29.00mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.08°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,43000 Kč88,43 Kč
1078,31400 Kč783,14 Kč
2574,60200 Kč1 865,05 Kč
5071,90560 Kč3 595,28 Kč
10069,30690 Kč6 930,69 Kč
25066,01080 Kč16 502,70 Kč
50063,62018 Kč31 810,09 Kč
1 00061,31341 Kč61 313,41 Kč
Manufacturers Standard Package
Unit Price without VAT:88,43000 Kč
Unit Price with VAT:107,00030 Kč