
WAVE-34-21 | |
|---|---|
DigiKey Part Number | 345-1534-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-34-21 |
Description | ANCHOR HEATSINK 34X34X21MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-34-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 1.339" (34.00mm) | |
Width | 1.339" (34.00mm) | |
Diameter | - | |
Fin Height | 0.827" (21.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.19°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,91000 Kč | 100,91 Kč |
| 10 | 89,32000 Kč | 893,20 Kč |
| 25 | 85,08840 Kč | 2 127,21 Kč |
| 50 | 82,01300 Kč | 4 100,65 Kč |
| 100 | 79,04620 Kč | 7 904,62 Kč |
| 250 | 75,28692 Kč | 18 821,73 Kč |
| 500 | 72,55968 Kč | 36 279,84 Kč |
| 1 000 | 69,92855 Kč | 69 928,55 Kč |
| Unit Price without VAT: | 100,91000 Kč |
|---|---|
| Unit Price with VAT: | 122,10110 Kč |



