WAVE-35-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVE-35-12

DigiKey Part Number
345-1535-ND
Manufacturer
Manufacturer Product Number
WAVE-35-12
Description
ANCHOR HEATSINK 35X35X12MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Board Level
Datasheet
 Datasheet
EDA/CAD Models
WAVE-35-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Square, Angled Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.472" (12.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
3.83°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 141
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,24000 Kč91,24 Kč
1080,82000 Kč808,20 Kč
2576,98760 Kč1 924,69 Kč
5074,20900 Kč3 710,45 Kč
10071,52610 Kč7 152,61 Kč
25068,12492 Kč17 031,23 Kč
50065,65740 Kč32 828,70 Kč
1 00063,27654 Kč63 276,54 Kč
Manufacturers Standard Package
Unit Price without VAT:91,24000 Kč
Unit Price with VAT:110,40040 Kč