
WAVE-23-125 | |
---|---|
DigiKey Part Number | 345-1529-ND |
Manufacturer | |
Manufacturer Product Number | WAVE-23-125 |
Description | ANCHOR HEATSINK 23X23X12.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy Board Level |
Datasheet | Datasheet |
EDA/CAD Models | WAVE-23-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Angled Fins | |
Length | 0.906" (23.00mm) | |
Width | 0.906" (23.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.76°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,99000 Kč | 79,99 Kč |
10 | 70,78000 Kč | 707,80 Kč |
25 | 67,42240 Kč | 1 685,56 Kč |
50 | 64,98120 Kč | 3 249,06 Kč |
100 | 62,63580 Kč | 6 263,58 Kč |
250 | 59,65712 Kč | 14 914,28 Kč |
500 | 57,49664 Kč | 28 748,32 Kč |
1 000 | 55,41238 Kč | 55 412,38 Kč |
Unit Price without VAT: | 79,99000 Kč |
---|---|
Unit Price with VAT: | 96,78790 Kč |