WAVE-26-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVE-26-12

DigiKey Part Number
345-1531-ND
Manufacturer
Manufacturer Product Number
WAVE-26-12
Description
ANCHOR HEATSINK 26X26X12MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy Board Level
Datasheet
 Datasheet
EDA/CAD Models
WAVE-26-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Square, Angled Fins
Length
1.024" (26.00mm)
Width
1.024" (26.00mm)
Diameter
-
Fin Height
0.472" (12.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.21°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 886
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,82000 Kč85,82 Kč
1075,98800 Kč759,88 Kč
2572,38000 Kč1 809,50 Kč
5069,76380 Kč3 488,19 Kč
10067,24130 Kč6 724,13 Kč
25064,04560 Kč16 011,40 Kč
50061,72554 Kč30 862,77 Kč
1 00059,48798 Kč59 487,98 Kč
Manufacturers Standard Package
Unit Price without VAT:85,82000 Kč
Unit Price with VAT:103,84220 Kč