Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-14 AWG
2010-1307
2010-1307

2010-1307

DigiKey Part Number
2946-2010-1307-ND
Manufacturer
Manufacturer Product Number
2010-1307
Description
3-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Ground, Earth Green, Yellow 6-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
2010-1307 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-14 AWG
Wire Gauge or Range - mm²
4-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
17mm ~ 19mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10309,84600 Kč3 098,46 Kč
25276,51840 Kč6 912,96 Kč
50256,66700 Kč12 833,35 Kč
100240,76730 Kč24 076,73 Kč
250224,74076 Kč56 185,19 Kč
500215,63644 Kč107 818,22 Kč
1 000208,56746 Kč208 567,46 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč