



2010-1304 | |
|---|---|
DigiKey Part Number | 2946-2010-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 191,79600 Kč | 1 917,96 Kč |
| 25 | 169,94960 Kč | 4 248,74 Kč |
| 50 | 156,77940 Kč | 7 838,97 Kč |
| 100 | 146,13980 Kč | 14 613,98 Kč |
| 250 | 135,32960 Kč | 33 832,40 Kč |
| 500 | 129,15198 Kč | 64 575,99 Kč |
| 1 000 | 124,33567 Kč | 124 335,67 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |

















