Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-1392

DigiKey Part Number
2946-2010-1392-ND
Manufacturer
Manufacturer Product Number
2010-1392
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2010-1392 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1035,73900 Kč357,39 Kč
2533,49600 Kč837,40 Kč
5031,89180 Kč1 594,59 Kč
10030,36940 Kč3 036,94 Kč
25028,46572 Kč7 116,43 Kč
50027,10674 Kč13 553,37 Kč
1 00025,81284 Kč25 812,84 Kč
2 50024,19759 Kč60 493,98 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč