



2010-1302 | |
|---|---|
DigiKey Part Number | 2946-2010-1302-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1302 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Orange 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| 10 | 208,99300 Kč | 2 089,93 Kč |
| 25 | 185,41240 Kč | 4 635,31 Kč |
| 50 | 171,22600 Kč | 8 561,30 Kč |
| 100 | 159,78640 Kč | 15 978,64 Kč |
| 250 | 148,18372 Kč | 37 045,93 Kč |
| 500 | 141,55928 Kč | 70 779,64 Kč |
| 1 000 | 136,39881 Kč | 136 398,81 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |




