
2010-1391 | |
|---|---|
DigiKey Part Number | 2946-2010-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1391 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 25 | 34,68040 Kč | 867,01 Kč |
| 50 | 33,02140 Kč | 1 651,07 Kč |
| 100 | 31,44240 Kč | 3 144,24 Kč |
| 250 | 29,47280 Kč | 7 368,20 Kč |
| 500 | 28,06550 Kč | 14 032,75 Kč |
| 1 000 | 26,72625 Kč | 26 726,25 Kč |
| 2 500 | 25,05380 Kč | 62 634,50 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |














