Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
2210-1301
2210-1301

2210-1301

DigiKey Part Number
2946-2210-1301-ND
Manufacturer
Manufacturer Product Number
2210-1301
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2210-1301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
10202,94600 Kč2 029,46 Kč
25179,97800 Kč4 499,45 Kč
50166,14880 Kč8 307,44 Kč
100154,99040 Kč15 499,04 Kč
250143,66412 Kč35 916,03 Kč
500137,19548 Kč68 597,74 Kč
1 000132,15532 Kč132 155,32 Kč
Manufacturers Standard Package
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč