



2010-1301 | |
|---|---|
DigiKey Part Number | 2946-2010-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 6-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 4-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 17mm ~ 19mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,38000 Kč | 277,38 Kč |
| 10 | 197,12900 Kč | 1 971,29 Kč |
| 25 | 174,75360 Kč | 4 368,84 Kč |
| 50 | 161,26460 Kč | 8 063,23 Kč |
| 100 | 150,37510 Kč | 15 037,51 Kč |
| 250 | 139,31836 Kč | 34 829,59 Kč |
| 500 | 133,00134 Kč | 66 500,67 Kč |
| 1 000 | 128,07688 Kč | 128 076,88 Kč |
| Unit Price without VAT: | 277,38000 Kč |
|---|---|
| Unit Price with VAT: | 335,62980 Kč |





















