5 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-405

DigiKey Part Number
2946-2010-405-ND
Manufacturer
Manufacturer Product Number
2010-405
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2010-405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
5
Pitch
-
Style
Flat Pins
For Use With/Related Products
2010 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1182,05000 Kč182,05 Kč
10154,73400 Kč1 547,34 Kč
25145,04560 Kč3 626,14 Kč
50138,11640 Kč6 905,82 Kč
100131,52520 Kč13 152,52 Kč
250123,29268 Kč30 823,17 Kč
500117,41200 Kč58 706,00 Kč
1 000111,81393 Kč111 813,93 Kč
Manufacturers Standard Package
Unit Price without VAT:182,05000 Kč
Unit Price with VAT:220,28050 Kč