



2110-5207 | |
|---|---|
DigiKey Part Number | 2946-2110-5207-ND |
Manufacturer | |
Manufacturer Product Number | 2110-5207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2110-5207 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,76000 Kč | 516,76 Kč |
| 10 | 370,32100 Kč | 3 703,21 Kč |
| 25 | 331,41560 Kč | 8 285,39 Kč |
| 50 | 308,34300 Kč | 15 417,15 Kč |
| 100 | 289,91520 Kč | 28 991,52 Kč |
| 250 | 271,38992 Kč | 67 847,48 Kč |
| 500 | 260,88840 Kč | 130 444,20 Kč |
| Unit Price without VAT: | 516,76000 Kč |
|---|---|
| Unit Price with VAT: | 625,27960 Kč |














