
2010-1292 | |
|---|---|
DigiKey Part Number | 2946-2010-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2010-1292 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2010-1292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 28,47320 Kč | 711,83 Kč |
| 50 | 27,11260 Kč | 1 355,63 Kč |
| 100 | 25,81490 Kč | 2 581,49 Kč |
| 250 | 24,19724 Kč | 6 049,31 Kč |
| 500 | 23,04194 Kč | 11 520,97 Kč |
| 1 000 | 21,94207 Kč | 21 942,07 Kč |
| 2 500 | 20,56897 Kč | 51 422,43 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |













