Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-1291

DigiKey Part Number
2946-2010-1291-ND
Manufacturer
Manufacturer Product Number
2010-1291
Description
END AND INTERMEDIATE PLATE; 1 MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2010-1291 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bulk
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1030,13200 Kč301,32 Kč
2528,22960 Kč705,74 Kč
5026,88160 Kč1 344,08 Kč
10025,59660 Kč2 559,66 Kč
25023,99232 Kč5 998,08 Kč
50022,84708 Kč11 423,54 Kč
1 00021,75645 Kč21 756,45 Kč
2 50020,39485 Kč50 987,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč