2210-1201 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 77
Unit Price: 185,83000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: 177,22000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 10
Unit Price: 185,83000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 8
Unit Price: 190,03000 Kč
Datasheet
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
2210-1201
2210-1201

2210-1201

DigiKey Part Number
2946-2210-1201-ND
Manufacturer
Manufacturer Product Number
2210-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2210-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1188,35000 Kč188,35 Kč
10133,52600 Kč1 335,26 Kč
25117,74840 Kč2 943,71 Kč
50108,13980 Kč5 406,99 Kč
100100,32000 Kč10 032,00 Kč
25092,32232 Kč23 080,58 Kč
50087,72712 Kč43 863,56 Kč
1 00084,13290 Kč84 132,90 Kč
Manufacturers Standard Package
Unit Price without VAT:188,35000 Kč
Unit Price with VAT:227,90350 Kč