Terminal Block Connector 2 Position Feed Through Orange 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Orange 6-20 AWG
2010-1202
2010-1202

2010-1202

DigiKey Part Number
2946-2010-1202-ND
Manufacturer
Manufacturer Product Number
2010-1202
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Orange 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2010-1202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
10131,74100 Kč1 317,41 Kč
25116,16920 Kč2 904,23 Kč
50106,66560 Kč5 333,28 Kč
10098,93630 Kč9 893,63 Kč
25091,02716 Kč22 756,79 Kč
50086,48236 Kč43 241,18 Kč
1 00082,92677 Kč82 926,77 Kč
Manufacturers Standard Package
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč