Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
2210-1204
2210-1204

2210-1204

DigiKey Part Number
2946-2210-1204-ND
Manufacturer
Manufacturer Product Number
2210-1204
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2210-1204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
76 A
Voltage - IEC
800V
Current - UL
65 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
17mm ~ 19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,03000 Kč190,03 Kč
10134,78600 Kč1 347,86 Kč
25118,88240 Kč2 972,06 Kč
50109,18960 Kč5 459,48 Kč
100101,30700 Kč10 130,70 Kč
25093,24624 Kč23 311,56 Kč
50088,61576 Kč44 307,88 Kč
1 00084,99360 Kč84 993,60 Kč
Manufacturers Standard Package
Unit Price without VAT:190,03000 Kč
Unit Price with VAT:229,93630 Kč