
1597DIN3MH53 | |
|---|---|
DigiKey Part Number | 164-1597DIN3MH53-ND |
Manufacturer | |
Manufacturer Product Number | 1597DIN3MH53 |
Description | ENCLOSURE PC 3.55"L X 2.09"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 3.550" L x 2.090" W (90.17mm x 53.09mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1597DIN3MH53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 2.090" W (90.17mm x 53.09mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 7.38in² (47.6cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,80000 Kč | 218,80 Kč |
| 5 | 183,81600 Kč | 919,08 Kč |
| 10 | 170,69300 Kč | 1 706,93 Kč |
| 25 | 154,88120 Kč | 3 872,03 Kč |
| 50 | 143,97060 Kč | 7 198,53 Kč |
| 100 | 133,88110 Kč | 13 388,11 Kč |
| 250 | 121,68508 Kč | 30 421,27 Kč |
| 500 | 117,72318 Kč | 58 861,59 Kč |
| Unit Price without VAT: | 218,80000 Kč |
|---|---|
| Unit Price with VAT: | 264,74800 Kč |











