


TVN 3-0915 | |
|---|---|
DigiKey Part Number | 1951-1824-ND |
Manufacturer | |
Manufacturer Product Number | TVN 3-0915 |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 3-0915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,29000 Kč | 797,29 Kč |
| 5 | 767,68600 Kč | 3 838,43 Kč |
| 10 | 755,25600 Kč | 7 552,56 Kč |
| 30 | 735,88200 Kč | 22 076,46 Kč |
| 50 | 727,04320 Kč | 36 352,16 Kč |
| 100 | 715,19610 Kč | 71 519,61 Kč |
| 250 | 699,81044 Kč | 174 952,61 Kč |
| Unit Price without VAT: | 797,29000 Kč |
|---|---|
| Unit Price with VAT: | 964,72090 Kč |











