
2010-433 | |
|---|---|
DigiKey Part Number | 2946-2010-433-ND |
Manufacturer | |
Manufacturer Product Number | 2010-433 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2010-433 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2010 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,19700 Kč | 861,97 Kč |
| 25 | 80,80040 Kč | 2 020,01 Kč |
| 50 | 76,93660 Kč | 3 846,83 Kč |
| 100 | 73,26200 Kč | 7 326,20 Kč |
| 250 | 68,67520 Kč | 17 168,80 Kč |
| 500 | 65,39828 Kč | 32 699,14 Kč |
| 1 000 | 62,27902 Kč | 62 279,02 Kč |
| 2 500 | 58,38427 Kč | 145 960,67 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |













