4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010-404

DigiKey Part Number
2946-2010-404-ND
Manufacturer
Manufacturer Product Number
2010-404
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2010-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Flat Pins
For Use With/Related Products
2010 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
10117,88300 Kč1 178,83 Kč
25110,49160 Kč2 762,29 Kč
50105,21680 Kč5 260,84 Kč
100100,19200 Kč10 019,20 Kč
25093,91984 Kč23 479,96 Kč
50089,43888 Kč44 719,44 Kč
1 00085,17335 Kč85 173,35 Kč
2 50079,84800 Kč199 620,00 Kč
Manufacturers Standard Package
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč