LED Panel Indicator Green 12V ~ 30V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-L-G-G

DigiKey Part Number
5730-M22-L-G-G-ND
Manufacturer
Manufacturer Product Number
M22-L-G-G
Description
LED PNL IND GRN 29.72MM SRW TER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 12V ~ 30V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
12V ~ 30V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.89" (22.50mm)
Lens Size
29.72mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP67, IP69K, NEMA 4X, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 125,49000 Kč1 125,49 Kč
10956,62700 Kč9 566,27 Kč
25896,74880 Kč22 418,72 Kč
50853,98020 Kč42 699,01 Kč
100813,26090 Kč81 326,09 Kč
250762,42144 Kč190 605,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 125,49000 Kč
Unit Price with VAT:1 361,84290 Kč