
2004-1291 | |
|---|---|
DigiKey Part Number | 2946-2004-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1291 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,98600 Kč | 699,65 Kč |
| 50 | 26,65060 Kč | 1 332,53 Kč |
| 100 | 25,37820 Kč | 2 537,82 Kč |
| 250 | 23,78736 Kč | 5 946,84 Kč |
| 500 | 22,65180 Kč | 11 325,90 Kč |
| 1 000 | 21,57041 Kč | 21 570,41 Kč |
| 2 500 | 20,22040 Kč | 50 551,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |













