Terminal Block Connector 2 Position Feed Through Gray 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2204-1201

DigiKey Part Number
2946-2204-1201-ND
Manufacturer
Manufacturer Product Number
2204-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2204-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-20 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 773
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1072,50600 Kč725,06 Kč
2563,52320 Kč1 588,08 Kč
5057,93760 Kč2 896,88 Kč
10053,32650 Kč5 332,65 Kč
25048,55072 Kč12 137,68 Kč
50045,77942 Kč22 889,71 Kč
1 00043,59689 Kč43 596,89 Kč
5 00040,21277 Kč201 063,85 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč