



2204-1203 | |
|---|---|
DigiKey Part Number | 2946-2204-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2204-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2204-1203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 74,69000 Kč | 746,90 Kč |
| 25 | 65,44640 Kč | 1 636,16 Kč |
| 50 | 59,71420 Kč | 2 985,71 Kč |
| 100 | 54,98120 Kč | 5 498,12 Kč |
| 250 | 50,08444 Kč | 12 521,11 Kč |
| 500 | 47,24298 Kč | 23 621,49 Kč |
| 1 000 | 45,00669 Kč | 45 006,69 Kč |
| 5 000 | 41,54039 Kč | 207 701,95 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |





