
2004-404 | |
|---|---|
DigiKey Part Number | 2946-2004-404-ND |
Manufacturer | |
Manufacturer Product Number | 2004-404 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-404 Models |
Category | Number of Positions 4 |
Manufacturer WAGO Corporation | Style Flat Pins |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Bulk | Color Gray |
Part Status Active | Base Product Number |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 Kč | 67,78 Kč |
| 10 | 57,58200 Kč | 575,82 Kč |
| 25 | 53,96560 Kč | 1 349,14 Kč |
| 50 | 51,38800 Kč | 2 569,40 Kč |
| 100 | 48,93330 Kč | 4 893,33 Kč |
| 250 | 45,86876 Kč | 11 467,19 Kč |
| 500 | 43,67976 Kč | 21 839,88 Kč |
| 1 000 | 41,59567 Kč | 41 595,67 Kč |
| 2 500 | 38,99361 Kč | 97 484,02 Kč |
| Unit Price without VAT: | 67,78000 Kč |
|---|---|
| Unit Price with VAT: | 82,01380 Kč |























