



2104-5207 | |
|---|---|
DigiKey Part Number | 2946-2104-5207-ND |
Manufacturer | |
Manufacturer Product Number | 2104-5207 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2104-5207 Models |
Category | Terminal - Width 6.2mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 10-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-6mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,50000 Kč | 392,50 Kč |
| 10 | 280,06900 Kč | 2 800,69 Kč |
| 25 | 249,56520 Kč | 6 239,13 Kč |
| 50 | 231,36680 Kč | 11 568,34 Kč |
| 100 | 216,76790 Kč | 21 676,79 Kč |
| 250 | 202,02972 Kč | 50 507,43 Kč |
| 500 | 193,64708 Kč | 96 823,54 Kč |
| 1 000 | 187,13327 Kč | 187 133,27 Kč |
| Unit Price without VAT: | 392,50000 Kč |
|---|---|
| Unit Price with VAT: | 474,92500 Kč |

















