
2104-1292 | |
|---|---|
DigiKey Part Number | 2946-2104-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1292 |
Description | END AND INTERMEDIATE PLATE 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2104-1292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 41,00900 Kč | 410,09 Kč |
| 25 | 38,44320 Kč | 961,08 Kč |
| 50 | 36,60800 Kč | 1 830,40 Kč |
| 100 | 34,85880 Kč | 3 485,88 Kč |
| 250 | 32,67456 Kč | 8 168,64 Kč |
| 500 | 31,11442 Kč | 15 557,21 Kč |
| 1 000 | 29,62965 Kč | 29 629,65 Kč |
| 2 500 | 27,77582 Kč | 69 439,55 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |









