



2104-1204 | |
|---|---|
DigiKey Part Number | 2946-2104-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1204 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2104-1204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 40 A | |
Voltage - IEC | 800V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,50000 Kč | 170,50 Kč |
| 10 | 120,86400 Kč | 1 208,64 Kč |
| 25 | 106,46000 Kč | 2 661,50 Kč |
| 50 | 97,64900 Kč | 4 882,45 Kč |
| 100 | 90,46990 Kč | 9 046,99 Kč |
| 250 | 83,11344 Kč | 20 778,36 Kč |
| 500 | 78,87940 Kč | 39 439,70 Kč |
| 1 000 | 75,56466 Kč | 75 564,66 Kč |
| Unit Price without VAT: | 170,50000 Kč |
|---|---|
| Unit Price with VAT: | 206,30500 Kč |














