
2004-434 | |
|---|---|
DigiKey Part Number | 2946-2004-434-ND |
Manufacturer | |
Manufacturer Product Number | 2004-434 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2004-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2004 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,26700 Kč | 632,67 Kč |
| 25 | 59,30680 Kč | 1 482,67 Kč |
| 50 | 56,47200 Kč | 2 823,60 Kč |
| 100 | 53,77380 Kč | 5 377,38 Kč |
| 250 | 50,40612 Kč | 12 601,53 Kč |
| 500 | 48,00058 Kč | 24 000,29 Kč |
| 1 000 | 45,71076 Kč | 45 710,76 Kč |
| 2 500 | 42,85146 Kč | 107 128,65 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

















