



2104-1301 | |
|---|---|
DigiKey Part Number | 2946-2104-1301-ND |
Manufacturer | |
Manufacturer Product Number | 2104-1301 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2104-1301 Models |
Category | Current - IEC 40 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm ~ 13mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004-1306 | WAGO Corporation | 6 | 2946-2004-1306-ND | 135,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 127,32300 Kč | 1 273,23 Kč |
| 25 | 112,22760 Kč | 2 805,69 Kč |
| 50 | 103,01780 Kč | 5 150,89 Kč |
| 100 | 95,51400 Kč | 9 551,40 Kč |
| 250 | 87,83752 Kč | 21 959,38 Kč |
| 500 | 83,42408 Kč | 41 712,04 Kč |
| 1 000 | 79,97062 Kč | 79 970,62 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |














