



2004-1306 | |
|---|---|
DigiKey Part Number | 2946-2004-1306-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1306 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Yellow 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1306 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 3 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 11mm ~ 13mm |
Current - IEC 41 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 96,61200 Kč | 966,12 Kč |
| 25 | 84,88240 Kč | 2 122,06 Kč |
| 50 | 77,66320 Kč | 3 883,16 Kč |
| 100 | 71,74180 Kč | 7 174,18 Kč |
| 250 | 65,64984 Kč | 16 412,46 Kč |
| 500 | 62,13140 Kč | 31 065,70 Kč |
| 1 000 | 59,36933 Kč | 59 369,33 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |










