
2700988 | |
|---|---|
DigiKey Part Number | 277-16716-ND |
Manufacturer | |
Manufacturer Product Number | 2700988 |
Description | CONTROL LOGIC 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2700988 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Operating Temperature -25°C ~ 60°C |
Series | Ingress Protection IP20 |
Packaging Bulk | Software PC Worx |
Part Status Active | Approval Agency cUL, cULus, GL, NK, UL |
Voltage - Supply 24VDC | Weight 0.498 lb (225.89 g) |
Communications Ethernet, RJ45, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 891,00000 Kč | 16 891,00 Kč |
| Unit Price without VAT: | 16 891,00000 Kč |
|---|---|
| Unit Price with VAT: | 20 438,11000 Kč |


