


1069208 | |
|---|---|
DigiKey Part Number | 277-1069208-ND |
Manufacturer | |
Manufacturer Product Number | 1069208 |
Description | PLCNEXT CONTROL FOR THE DIRECT C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1069208 Models |
Category | Display Type No Display |
Manufacturer Phoenix Contact | Communications Ethernet, RJ45 |
Series | Mounting Type DIN Rail |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP20 |
Expandable Non-Expandable | Approval Agency cUL, cULus, UL |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 955,05000 Kč | 41 955,05 Kč |
| Unit Price without VAT: | 41 955,05000 Kč |
|---|---|
| Unit Price with VAT: | 50 765,61050 Kč |











